Maxtena M1561HCT-22-P Passive GPS GLONASS Beidou Antenna

Maxtena M1561HCT-22-P Passive GPS GLONASS Beidou Antenna features an integrated 3-pin connector and is designed for GPS L1, GLONASS, and Beidou bands. This antenna is built on Helicore® technology that provides excellent pattern control, polarization purity, and high efficiency in a compact form factor. The M1561HCT-22-P features an ultra-lightweight 2g design, making this antenna ideal for demanding, mechanically constrained platforms. Maxtena M1561HCT-22-P Antenna is suitable for navigation devices, mining equipment, handheld devices, and military and security applications.

Features

  • GPS, GLONASS, and Beidou bands
  • Low axial ration
  • Integrated 3-pin connector
  • Ultra-lightweight 2g design
  • Ground plane independent

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Seismic recording instruments
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M
  • Handheld devices
Đã phát hành: 2021-12-06 | Đã cập nhật: 2022-03-11