Maxtena MEA-1600-SM Screw Mount Antenna

Maxtena MEA-1600-SM Screw Mount Antenna offers high gain and efficiency, making it ideal for maintaining constant global connectivity via Iridium. This 2-in-1 antenna solution covers all GPS/GLONASS/Galileo and Iridium frequencies. The MEA-1600-SM features two cables with an SMA male standard connector and 3m standard cable length. It is fully customizable by offering additional connector types, cable lengths, and cable types. Maxtena MEA-1600-SM Screw Mount Antenna is ideal for navigation, remote surveillance, monitoring, and satellite IoT applications.

Features

  • 2-in-1 design
    • GPS
    • GLONASS
    • Galileo
    • Iridium
  • High performance
  • Low profile
  • Iridium certified
  • Easy mounting
  • Anti-rotation mounting
  • Customizable cable and connector

Applications

  • Iridium SBD
  • Satellite IoT
  • Telematic
  • Navigation
  • Satellite communications
  • Remote surveillance
  • Monitoring

Specifications

  • IP67, IP69 certified
  • 50Ω impedance
  • 28dB @ 2.7V active gain
  • -12.5dB return loss
  • 9mA typ. current consumption
  • 24.3mW typ. power consumption
  • Cable 1: GPS/GLONASS/Galileo
    • 1575MHz to 1606MHz
  • Cable 2: Iridium
    • 1616MHz to 1627MHz
  • 80mm x 74mm x 25.6mm dimensions
  • -40°C to +85°C operating temperature range
Đã phát hành: 2021-07-19 | Đã cập nhật: 2022-03-11