Maxtena MEA-1700-LTE High-Performance LTE Antenna

Maxtena MEA-1700-LTE High-Performance LTE Antenna is a 215mm long blade-style antenna that covers the LTE frequency ranges of 698MHz to 2700MHz, providing omnidirectional radiation with a gain of 2dBi. This dipole antenna offers a N-type connector for 3G / 4G / LTE modems, access points, routers, and small base station applications. Maxtena MEA-1700-LTE High-Performance LTE Antenna features a small 20mm3 x 215mm3 size with a low profile for easy installation. It is RoHS compliant and rated IPX67 (waterproof).

Features

  • 3G / 4G / LTE modems
  • Ultra-wideband automotive antenna
  • Low profile for easy installation
  • Small size measures 20mm3 x 215mm3
  • RoHS compliant
  • Rated IPX67 (waterproof)

Applications

  • 4G router, hub, or access points
  • Small base stations
  • Automotive
  • Fleet tracking
  • Internet of Things (IoT)
  • Telematics
Đã phát hành: 2021-01-29 | Đã cập nhật: 2022-03-11