Maxtena MEA-5GGG-SMA-SM Screw Mount Antenna
Maxtena MEA-5GGG-SMA-SM Screw Mount Antenna is a 2-in-1 antenna solution with high gain and high efficiency, ideal for maintaining constant global connectivity. This low-profile antenna covers all GPS/GLONASS and 5GNR frequencies and is suitable for the most challenging installations. The MEA-5GGG-SMA-SM has two cables with an SMA-male standard connector, a 2m standard cable length, and is IP67 rated. Applications for the MEA-5GGG-SMA-SM Antenna from Maxtena include telematics systems, remote surveillance, asset tracking, and IoT system applications.Features
- High performance
- High gain
- High efficiency
- Covers all GPS/GLONASS and 5GNR frequencies
- Maximum durability
- Low profile
- Rugged design
Applications
- Asset tracking
- Telematics
- Containers and logistics
- Automotive
- Industrial
- IoT
Specifications
- 617MHz to 5925MHz frequency range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 35W maximum input power
- SMA-male standard connector type
- 300cm standard cable length
- LL100 standard cable type
- Ø60mm x 81mm dimensions
- -40°C to +85°C operating temperature range
Đã phát hành: 2023-02-06
| Đã cập nhật: 2023-02-20