Maxtena MEA-7000-WIFI ISM Connector Mount Antenna
Maxtena MEA-7000-WIFI ISM Connector Mount Antenna offers 2.4GHz, 5GHz, and 6GHz frequency bands and high performance for maintaining constant network connectivity. This connector-mount antenna features a low profile with dimensions of 81mm x 14mm x 10mm, a hinged connector, and a Fakra-I-Beige connector. Possessing robust housing and anti-rotation mounting, the MEA-7000-WIFI antenna is easy to install. Maxtena MEA-7000-WIFI ISM Connector Mount Antenna is suitable for telematics systems, remote surveillance, asset tracking, and IoT Wi-Fi® system applications.Features
- Connector-mount mounting
- Wi-Fi 6E antenna
- Low profile
- High efficiency
- Hinged connector
- Fakra-I-Beige connector
Applications
- Wi-Fi
- Navigation and telematics systems
- IoT
- Automotive connectivity
- Multimedia
- Fleet management
- HD video and audio streaming
Specifications
- 2.4GHz, 5GHz, and 6GHz frequency bands
- 2410MHz to 7125MHz frequency range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 25W maximum input power rating
- 81mm x 14mm x 10mm dimensions
- -40°C to +85°C operating temperature range
Đã phát hành: 2023-02-06
| Đã cập nhật: 2023-02-20