Maxtena MPA-104-C 10mm L1 GPS Passive Microstrip Antennas
Maxtena MPA-104-C 10mm L1 GPS Passive Microstrip Antennas are ceramic GPS passive patch antennas based on Maxtena technology. Maxtena MPA-104-C 10mm patch antennas are perfect for projects with a smaller scope and budget for which high-performance and lower weight are not primary factors. The MPA-104-C features higher upper hemisphere efficiency and a lower axial ratio than regular patch antennas. These antennas are designed for embedded applications, such as GPS handheld units, mobile devices, and tracking devices.Features
- GPS L1 frequency
- Adhesive mounting
- Pin connector
- Compact size
- Custom tuning
Applications
- Vehicle and fleet tracking
- Military and security
- Asset tracking
- Embedded applications
- Location-based services and machine-to-machine
- Oil and gas industries
- Navigation devices
- Mining equipment
- Handheld devices
- Law enforcement
Specifications
- 1583MHz to 1597MHz frequency range
- 1590MHz center frequency
- 14MHz bandwidth
- -10.5dB at center frequency return loss
- 1.8 at voltage standing wave ratio
- 50Ω impedance
- Hemispherical radiation pattern
- -40°C to +85°C operating temperature range
Đã phát hành: 2022-04-20
| Đã cập nhật: 2022-04-22