Maxtena MPA-258-L1-L5 GPS L1 L5 Microstrip Antenna

Maxtena MPA-258-L1-L5 GPS L1 L5 Microstrip Antenna is a multiband high-performance antenna for high precision GPS and L1 L5 accuracy and positioning. This high gain antenna is customized for GPS L1 L5 frequencies. The MPA-258-L1-L5 antenna utilizes a special advanced wide-band dual-stacked ceramic patch antenna that leads to higher upper hemisphere efficiency and a lower axial ratio as compared to regular patch antennas. This allows the antenna to be superior and a top choice for demanding GPS L1+L5 multiband/multifrequency antenna requirements. The MPA-258-L1-L5 operates at -40°C to 105°C temperature range and is available in dimensions of 25mm x 25mm x 8mm. Typical applications include IoT applications, RTK, agriculture, navigation, security, autonomous vehicles, and transportation.

Features

  • GPS L1 L5 frequency
  • Dual stacked patch
  • Thru-hole mount
  • Compact size
  • Ceramic material
  • Advanced ceramic materials
  • High performance
  • RHCP polarization

Specifications

  • -40°C to 105°C temperature range
  • 25mm x 25mm x 8mm dimensions
  • 50Ω impedance
  • -10dB return loss
  • ≤1.8 VSWR
  • L1 frequency:
    • 1575.42±1.023MHz range of receiving frequency
    • 1575±3MHz center frequency
    • ≥22MHz bandwidth
    • 1.8dBi gain at the zenith
  • L5 frequency:
    • 1176.45±12MHz range of receiving frequency
    • 1175 ± 3MHz center frequency
    • ≥3MHz bandwidth
    • 0.5dBi gain at the zenith

Applications

  • IoT applications
  • RTK
  • Agriculture
  • Navigation
  • Security
  • Autonomous vehicles
  • Transportation

Mechanical Dimensions

Schematic - Maxtena MPA-258-L1-L5 GPS L1 L5 Microstrip Antenna
Đã phát hành: 2021-08-03 | Đã cập nhật: 2022-03-11