Micro Commercial Components (MCC) 3600W Auto-Grade TVS Diodes

Micro Commercial Components (MCC) 3600W Auto-Grade TVS Diodes are optimized for effective load dump suppression and are ideal solutions for a wide range of automotive electronics. These diodes are designed for enhanced thermal performance and compact integration. The 3600W auto-grade TVS diodes feature low leakage current, glass passivated junction, and excellent clamping capability. These diodes provide ESD protection of data lines in accordance with IEC 61000-4-2, ±30kV(air), and ±30kV (contact). 

The 3600W auto-grade TVS diodes operate from 18V to 36V voltage range and -55°C to 175°C temperature range. These diodes are AEC-Q101 qualified, lead-free, and RoHS-compliant. Typical applications include automotive, industrial, consumer, and telecommunication.

Features

  • Low leakage current
  • Glass passivated junction
  • Excellent clamping capability
  • AEC-Q101 qualified
  • Epoxy meets UL 94V-0 flammability rating
  • ESD protection of data lines in accordance with IEC 61000-4-2, ±30kV(air), ±30kV (contact)
  • Lead-free finish
  • RoHS compliant

Applications

  • Automotive:
    • Load dump suppression
    • Transient voltage suppression in automotive control systems
    • Protection of sensitive electronics in electric and hybrid vehicles
  • Industrial:
    • Voltage protection in industrial automation equipment
    • Surge protection for control circuits in machinery
  • Consumer:
    • ESD protection for vehicle infotainment systems
    • Voltage spike protection in battery management systems
  • Telecommunication:
    • Protection of essential communication devices against voltage transients
    • Surge protection for telematics and GPS systems in vehicles

Package Dimension

Mechanical Drawing - Micro Commercial Components (MCC) 3600W Auto-Grade TVS Diodes
Đã phát hành: 2024-08-09 | Đã cập nhật: 2025-06-20