Micro Commercial Components (MCC) ESD36Vx High-Voltage ESD Diodes

Micro Commercial Components (MCC) ESD36Vx High-Voltage ESD Diodes are designed to protect devices from electrostatic discharge and lightning strikes. These diodes deliver maximum versatility with a peak reverse working voltage (VRWM) of 36V. The ESD36Vx diodes operate within the -55°C to 150°C temperature range. These diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) standards. These diodes are ideal for consumers, electronics, industrial controls, automotive systems, and telecommunications applications.

The ESD36VD3A diodes are available in the compact SOD-323 package and feature a 75V maximum clamping voltage. The ESD36VT2B diodes are available in a compact SOT-23 package and feature a 90V maximum clamping voltage. These ESD36VD3A and ESD36VT2B diodes comply with IEC 61000-4-2 ESD immunity test ratings of ±30kV for air and contact discharge.

The ESD36VLHE3 diodes are offered in the ultra-compact DFN-1006-2L package and feature an 80V maximum clamping voltage. These diodes are AEC-Q101 qualified and are ideal for automotive applications. The ESD36VLHE3 diodes comply with IEC 61000-4-2 ESD immunity test ratings of ±8kV for air and contact discharge.

Features

  • 36V high reverse working voltage
  • Low leakage
  • Protects against voltage spikes and ESD
  • Maximum clamping voltage:
    • 75V (ESD36VD3A)
    • 90V (ESD36VT2B)
    • 80V (ESD36VLHE3)
  • IEC 61000-4-2 (ESD) immunity test:
    • Air discharge:
      • ±30kV (ESD36VD3A and ESD36VT2B)
      • ±8kV (ESD36VLHE3)
    • Contact discharge:
      • ±30kV (ESD36VD3A and ESD36VT2B)
      • ±8kV (ESD36VLHE3)
    • Up to 5A (8/20μs) IEC 61000-4-5 (lightning) protection
  • Peak pulse current:
    • 2.5A (ESD36VLHE3)
    • 5A (ESD36VD3A and ESD36VT2B)
  • -55°C to 150°C operating temperature range
  • Epoxy meets UL 94V-0 flammability rating
  • Package selection for design flexibility:
    • SOD-323: Space-efficient
    • SOT-23: Compact and easy-to-use
    • DFN-1006-2L: Ultra-small
  • RoHS compliant
  • Moisture Sensitivity Level 1 (MSL 1)
  • AEC-Q101 qualified (ESD36VLHE3)

Applications

  • Industrial controls:
    • Programmable Logic Controllers (PLCs)
    • Industrial sensors
    • Automation equipment
  • Automotive systems:
    • Infotainment systems
    • Battery Management Systems (BMS)
  • Telecommunications:
    • Network routers and switches
    • Base stations
    • Fiber optic transceivers
  • Home appliances
Đã phát hành: 2024-06-27 | Đã cập nhật: 2025-06-20