Micro Commercial Components (MCC) FRED Power Modules
Micro Commercial Components FRED Power Modules feature soft reverse recovery characteristics and ultrafast reverse recovery times. The FRED Modules also offer low reverse recovery loss, low forward voltage, and a high surge current capability. These modules are packaged in a low inductance package and operate in a -40°C to +150°C temperature range.Features
- Lead-free finish, RoHS compliant
- Soft reverse recovery characteristics
- Ultrafast reverse recovery time
- Low reverse recovery loss
- Low forward voltage
- High surge current capability
- Low inductance package
Applications
- Inversion welder
- Uninterruptible power supply (UPS)
- Power Factor Correction (PFC) circuit
- Plating power supply
- Ultrasonic cleaner and welder
- Converter and chopper
Specifications
- 1.05V to 2.8V forward voltge range
- 400V to 1.2kV reverse voltage range
- N-channel polarity
- SMD mounting
- -40°C to +150°C operating temperature range
View Results ( 12 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Ff - Điện áp thuận | Vr - Điện áp ngược | Dòng đầu ra | Pd - Tiêu tán nguồn |
|---|---|---|---|---|---|
| MF200K04F3-BP | ![]() |
1.35 V | 400 V | 200 A | 833 W |
| MF400K04F3-BP | ![]() |
1.1 V | 400 V | 400 A | 2.08 W |
| MF100U12F2-BP | ![]() |
1.58 V | 1.2 kV | 140 W | |
| MF150C06F2-BP | ![]() |
1.45 V | 600 V | 200 A | 370 W |
| MF200C12F2-BP | ![]() |
2.1 V | 1.2 kV | 920 W | |
| MF200DU06FJ-BP | ![]() |
1.2 V | 600 V | 260 W | |
| MF200K06F2-BP | ![]() |
1.15 V | 600 V | 200 A | 690 W |
| MF200K06F3-BP | ![]() |
1.15 V | 600 V | 200 A | 1.4 kW |
| MF300C12F2-BP | ![]() |
3 V | 1.2 kV | 300 A | 893 W |
| MF300K04F3-BP | ![]() |
1.05 V | 400 V | 300 A | 1.25 kW |
Đã phát hành: 2015-08-24
| Đã cập nhật: 2023-05-31