Micro Commercial Components (MCC) MCG60N N-Channel MOSFETs
Micro Commercial Components (MCC) MCG60N N-Channel MOSFETs are AEC-Q101 qualified, ensuring automotive-grade reliability. The MCC MCG60N MOSFETs employ Split Gate Trench MOSFET technology and feature a high-density cell design, resulting in low RDS(on). With a Moisture Sensitivity Level of 3, these components exhibit robust performance in varying environmental conditions. Additionally, the devices are halogen-free and designated as a "Green" device. The epoxy used meets the UL 94V-0 flammability rating, enhancing safety. The lead-free finish ensures RoHS compliance, denoted by the "P" suffix in the product designation.Features
- AEC-Q101 qualified
- Split Gate Trench MOSFET technology
- High-density cell design for ultra-low RDS(on)
- Moisture Sensitivity Level (MSL) 3
- Halogen-free green device
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS-compliant ("P" suffix designates RoHS compliant)
Applications
- Automotive electronics
- Power management systems
- Industrial control systems
- Consumer electronics
- Energy-efficient devices
- LED lighting
Internal Structure and Marking Code
Đã phát hành: 2024-02-06
| Đã cập nhật: 2024-05-16