Micro Commercial Components (MCC) Medium Power MOSFETs
MCC Medium Power MOSFETs feature advanced trench MOSFET technology and are housed in small packages to save on board space. The MOSFETs have an ultralow on-resistance with a low gate charge and meet UL 94V-0 flammability ratings. Halogen-free versions are available upon request by adding suffix "-HF".Features
- Advanced trench MOSFET process technology
- Halogen-free available upon request by adding the suffix "-HF"
- Epoxy meets UL 94V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
Specifications
- N or P-channel polarity
- 8V to 100V drain-source breakdown voltage range
- 1.15A to 130A continuous drain current range
- 1.8mΩ to 7.5Ω drain-source resistance range
- 400mV to 3V gate-source threshold voltage range
- 700pC to 101.6nC gate charge range
- -55°C up to +175°C operating temperature range
- 200mW to 105W power dissipation range
Đã phát hành: 2016-06-14
| Đã cập nhật: 2025-07-21