Micro Commercial Components (MCC) SL210HL/SL26HL Schottky Rectifiers
Micro Commercial Components (MCC) SL210HL/SL26HL Schottky Rectifiers offer high efficiency, low thermal resistance, and low forward voltage. These rectifiers feature 2A forward current and 50A non-repetitive peak surge current at 8.3ms half-sine wave. The SL26HL Schottky rectifier operates at 60V voltage and the SL210HL rectifier operates at 100V voltage. These rectifiers meet the UL 94 V-0 flammability rating and offer Moisture Sensitivity Level (MSL) 1. The SL210HL/SL26HL schottky rectifiers are lead and halogen-free and RoHS-compliant. These rectifiers are available in the SOD-123HL package. Typical applications include AC/AC and DC/DC converters, polarity protection, solar power inverters, wind turbine power systems, Energy Storage Systems (ESS), and microgrid power management.Features
- Low forward voltage
- Low profile package
- High efficiency
- Low thermal resistance
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
- Lead and halogen-free
Specifications
- Peak repetitive reverse voltage:
- 60V (SL26HL)
- 100V (SL210HL)
- RMS reverse voltage:
- 42V (SL26HL)
- 70V (SL210HL)
- 2A average rectified forward current
- 50A non-repetitive peak surge current @8.3ms half sine wave
- 10.375A2s current squared time @1ms≤t≤8.3ms
- Thermal resistance:
- 20°C/W from junction to lead
- 80°C/W from junction to ambient
- -55°C to 150°C operating temperature range
Applications
- Renewable Energy:
- Solar power inverters
- Wind turbine power systems
- Energy Storage Systems (ESS)
- Microgrid power management
- Industrial:
- AC/AC and DC/DC converters
- Polarity protection
Dimension Diagram
Đã phát hành: 2024-04-04
| Đã cập nhật: 2024-05-14