Micro Commercial Components (MCC) UMD2NHE3 NPN & PNP Digital Transistor
Micro Commercial Components (MCC) UMD2NHE3 NPN and PNP Digital Transistor is a pre-biased resistor available in a SOT-363 package. This digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The UMD2NHE3 NPN and PNP transistor features an 833°C/W junction to ambient thermal resistance, 150mW power dissipation, and 250MHz transition frequency. This digital transistor operates at 150°C junction temperature and -10V to 40V input voltage range. The UMD2NHE3 NPN and PNP transistor is a Halogen-free Green device, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets UL 94V-0 flammability rating. This digital transistor is Lead-free finish and RoHS compliant.Features
- Built-in bias resistor that enables the configuration of an inverter circuit without connecting external input resistors
- Only the ON/OFF conditions need to be set for operation, making the circuit design easy
- AEC-Q101 qualified
- Available in SOT-363 package
- Halogen-free Green device
- Moisture Sensitivity Level 1 (MSL 1)
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish
- RoHS compliant
Specifications
- 833°C/W junction to ambient thermal resistance
- 150mW power dissipation
- 250MHz transition frequency
- 150°C junction temperature
- -55°C to 150°C storage temperature range
- DTR1 NPN:
- 50V supply voltage
- -10V to 40V input voltage range
- 100mA output current
- DTR1 PNP:
- -50V supply voltage
- -40V to 10V input voltage range
- -100mA output current
Dimension Diagram
Đã phát hành: 2023-09-14
| Đã cập nhật: 2023-10-06