MEAN WELL DPU-3200 & DRP-3200 3200W Power Supplies

MEAN WELL DPU-3200 and DRP-3200 3200W Power Supplies are single-output AC-DC power supplies with 1U low profile and a high power density of up to 37W/in3. The modules operate at 90VAC to 264VAC input voltage and offer a built-in active power factor correction (PFC) function, high efficiency of up to 94.5%, and forced air cooling by a built-in DC fan. Protections include short circuit, overload, overvoltage, and overtemperature. The DPU-3200 power supplies are enclosed and feature active current sharing up to 16000W (4+1). The DRP-3200 variant features a rack-mountable front-end rectifier and active current sharing up to 12800W for one 19" rack shelf. MEAN WELL DPU-3200 and DRP-3200 3200W Power Supplies are ideal for constant current source systems, industrial automation, laser-related machines, electric vehicle charging systems, and more.

Features

  • Common
    • Universal AC input / full range
    • Built-in active power factor correction (PFC) function
    • High efficiency up to 94.5%
    • Forced air cooling by built-in DC fan
    • Output voltage and constant current level programmable
    • Short-circuit, overload, overvoltage, and overtemperature protection
    • Optional conformal coating
    • 5-year warranty
  •  DPU-3200
    • Enclosed type
    • Active current sharing up to 16000W (4+1)
    • Optional PMBus or CANBus protocol
  • DRP-3200
    • Rack-mountable front-end rectifier
    • Active current sharing up to 12800W for 19" rack shelf
    • Built-in OR-ing FET, supports hot swap (hot plug)
    • Built-in I2C interface, supports PMBus protocol (optional CANBus protocol)

Applications

  • DPU-3200
    • Factory control and automation apparatus
    • Test and measurement instrument
    • Laser-related machines
    • Aging facilities
    • Digital broadcasting
    • Constant current source systems
    • Redundant systems
  • DRP-3200
    • Industrial automation
    • Distributed power architecture systems
    • Wireless/telecommunication solutions
    • Redundant power systems
    • Electric vehicle charging systems
    • Constant current source systems

Videos

DPU-3200 Block Diagram

Block Diagram - MEAN WELL DPU-3200 & DRP-3200 3200W Power Supplies

DRP-3200 Block Diagram

Block Diagram - MEAN WELL DPU-3200 & DRP-3200 3200W Power Supplies
Đã phát hành: 2018-05-08 | Đã cập nhật: 2025-12-14