MEAN WELL ES-S Portable Energy Storage Power Stations
MEAN WELL ES-S Portable Energy Storage Power Stations include three models with capacities of 0.5kWh, 1kWh, and 2.2kWh, covering power needs from lightweight to professional-grade applications. These power models create an "Outdoor + Home + Emergency" integrated energy ecosystem, providing users with stable, reliable, and efficient power support. Portable energy storage power systems from MEAN WELL utilize lithium iron phosphate (LiFePO4) blade cell technology, providing superior energy density and an extended lifespan compared to conventional battery cells and a charge-discharge cycle life exceeding 4000 cycles. Safe and reliable operation is ensured due to the integrated battery management system (BMS) that provides comprehensive protection against overcharging, over-discharging, short circuits, and high temperatures.Designed for versatility, these power stations feature AC and DC charging interfaces and support multiple charging methods, including solar panels, mains, and in-vehicle charging. These stations accommodate various power needs and have a variety of power output interfaces, such as USB, DC, AC, and a car cigarette lighter socket. Additional features include built-in Wi-Fi® and BLUETOOTH® connectivity, allowing users to monitor device status via a mobile app and enhancing operational flexibility and convenience. Ideal applications include laptops, drones, projectors, vehicles, photography lighting, and more, ensuring seamless power access and dependable energy anytime, anywhere.
Features
- Built-in UPS function
- Buillt in Wi-Fi and Bluetooth connectivity
- Pure sine wave output
- Bidirectional inverter technology
- Smart APP control
- BMS charging and discharging protection mode
- Cooling fan with intelligent temperature control
- AC/automobile/solar charging methods
- Automotive-grade lithium iron phosphate (LFP) blade battery
- Smart digital display screen
Applications
- Laptops
- Drones
- Photography lighting
- Projectors
- Electric fans
- Kettles
- Vehicles
Specifications
- 0.5kWh, 1kWh, and 2.2kWh capacity ratings
- 500W to 2400W power range
- >4000 cycles of charge-discharge cycle life
- LiFePO4 blade cell technology
- -10°C to +45°C operating temperature range
- Dimensions
- 335mm x 180mm x 233mm (ES-S500)
- 340mm x 220mm x 258mm (ES-S1000)
- 409mm x 298mm x 310mm (ES-S2200)
Application Examples
Technical Data
Design Layout
Videos
Đã phát hành: 2025-06-27
| Đã cập nhật: 2025-08-05