MEAN WELL IOB-05 & IOB-15 AC-DC Power Modules
MEAN WELL IOB-05 and IOB-15 AC-DC Power Modules offer reliable AC-DC conversion for industrial on-board applications requiring stable power in space-constrained environments. These power modules support a universal input range of 85VAC to 305VAC and operate across a wide temperature range of -40°C to 85°C. The IOB-05 and IOB-15 power modules integrate short-circuit, overload, and over-voltage protection with free-air convection cooling for enhanced reliability. These power modules comply with IEC62368-1 and EMC standards. Typical applications include smart home, industrial automation, power metering, and communication systems.
Features
- Assembles on the main PCB of the system
- Miniature size and single inline vertical pins
- Short circuit, overload, and overvoltage protections
- Cooling by free air convection
- Safety Class II
Applications
- Smart home
- Industrial automation
- Power metering
- Communication systems
Specifications
- 85VAC to 305VAC input voltage range
- No load power consumption:
- <0.15W (IOB-05)
- <0.25W (IOB-15)
- 47Hz to 63Hz frequency range
- -40°C to 85°C operating temperature range
Đã phát hành: 2025-10-23
| Đã cập nhật: 2025-10-31