MEAN WELL LOP Low-Profile Open-Frame Power Supplies

MEAN WELL LOP Low-Profile Open-Frame Power Supplies feature 200W to 600W devices with a compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including ITE 62368-1, medical 60601-1, industrial 61558-1, and 60335-1. The power supplies operate with a universal input voltage range and a 47Hz to 63Hz frequency range. The LOP family is ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power-sourcing equipment, home automation, and medical devices.
Infographic - MEAN WELL LOP Low-Profile Open-Frame Power Supplies
Infographic - MEAN WELL LOP Low-Profile Open-Frame Power Supplies

Features

  • Compact, low-profile design
  • Built-in 12V/0.5A for external FAN
  • Low leakage current
  • Universal input voltage
  • PFC capability
  • Low no-load power consumption
  • High efficiency
  • Fully protected
    • Short circuit (SCP)
    • Over load (OLP)
    • Over voltage (OVP)
    • Over temperature (OTP)
  • Overvoltage category III
  • Suitable for Class I and II installations

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical/electrical equipment
  • Electronic instruments
  • PoE power sourcing equipment
  • Medical devices
  • Security systems
  • Network/telecom equipment
Đã phát hành: 2024-05-03 | Đã cập nhật: 2024-05-20