MEAN WELL LRS-1200 Enclosed Type Power Supplies
MEAN WELL LRS-1200 Enclosed Type Power Supplies offer a 1200W power rating, a low-profile design, and 3G anti-vibration capability. These single-output, enclosed power supplies feature an input range of 180VAC to 305VAC and provide output voltage options of 12V, 24V, 36V, and 48V. LRS-1200 power supplies comply with all international safety regulations and feature various protections, including short-circuit, overload, overvoltage, and overtemperature protection. Additional features provided by the LRS-1200 series include forced air cooling, built-in DC OK, remote control, and remote sense, and a wide operating temperature range of -30°C to +70°C. Suitable applications for these power supplies from MEAN WELL are industrial automation machinery, industrial control systems, mechanical equipment, and electronic instruments.
Features
- Protections
- Overload
- Short circuit
- Overvoltage
- Overtemperature
- Built-in constant current limiting circuit
- Forced air cooling, cooling fan speed control
- Built-in DC OK, remote control, remote sense
Applications
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
- Electronic instruments
Specifications
- 180VAC to 305VAC input range
- 41mm height
- 150% peak power at 5s
- Up to 94% efficiency
- OVC III category
- Up to 5000m operating altitude
- -30°C to +70°C operating temperature range
- Global certificates
- ITE 62368-1
- Industrial 61558-1/-2-16
Target Market
Block Diagram
Comparison Chart
Dimensions
Đã phát hành: 2025-06-27
| Đã cập nhật: 2025-07-28