MEAN WELL LRS-450/600 450W & 600W Switching Power Supplies
MEAN WELL LRS-450 450W and LRS-600 600W Switching Power Supplies are single-output enclosed power supplies with a low 1U (41mm) profile design. Adopting a 115VAC to 230VAC input (select by switch), the LRS-450 and LRS-600 devices provide an output voltage line of 5V, 12V, 15V, 24V, 27V, 36V, and 48V. In addition to the high efficiency of up to 92% with built-in long-life fans, the power supplies operate from -20°C to +65°C (LRS-600) or +70°C (LRS-450) with a full load. Features include complete protection functions, 5G anti-vibration capability, and an outward fan cooling design. The MEAN WELL LRS-450 450W and LRS-600 600W Switching Power Supplies comply with international safety regulations and provide a high price-to-performance power supply solution for various industrial applications.Features
- MEAN WELL patent circuitry and case design (Application number 202220241473.0, 202230060511.8)
- Withstands 300VAC surge input for 5 seconds
- AC input range selectable by switch
- Short-circuit, overload, overvoltage, and over-temperature protection
- Forced air cooling
- Built-in cooling Fan ON-OFF control
- 1U low profile
- Withstands 5G vibration test
- High efficiency, long life, and high reliability
- 3-year warranty
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipment, or apparatus
Đã phát hành: 2022-04-07
| Đã cập nhật: 2022-08-09