MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers

MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers integrate DALI, KNX, and Matter into a single solution, enhancing interoperability within the lighting ecosystem. These drivers are available in 25W, 40W, and 60W power ratings and are compliant with the Matter 1.3 standard. Features include a constant power mode output with multiple stages selectable by a DIP switch and plastic housing construction with Class II and a power factor correction (PFC) design. MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers are suitable for recessed lights, downlights, panel lights, commercial lighting, and decorative lighting.
Infographic - MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers

Features

  • Constant power mode output with multiple stages selectable by DIP switch
  • Plastic housing with Class II and PFC design
  • Flicker-free
  • Meets emergency lighting (EL) application
  • Matter over thread, Matter 1.3 specification

Applications

  • Recessed lights
  • Downlights
  • Panel lights
  • Commercial lighting
  • Decorative lighting
  • Matter wireless lighting
  • LED strip lighting (XLC-60-MA)

Specifications

  •  XLC-25-MA
    • 60V open circuit voltage
    • 700mA default current
    • 9V to 54V constant current region
    • 25W rated power
    • 88% efficiency
    • 0.5% minimum dimming level
    • <0.5W standby power consumption
    • 100VAC to 305VAC voltage range
    • 300mA to 1050mA output current range
    • -25°C to +85°C temperature range
  • XLC-40-MA
    • 60V open circuit voltage
    • 1050mA default current
    • 9V to 54V constant current region
    • 40W rated power
    • 88% efficiency
    • 0.5% minimum dimming level
    • <0.5W standby power consumption
    • 100VAC to 305VAC voltage range
    • 600mA to 1400mA output current range
    • -25°C to +90°C temperature range
  • XLC-60-MA
    • 12V, 24V, or 48V DC voltage ratings
    • 1.25A to 5A default current range
    • 60W rated power
    • Up to 90% efficiency
    • 0.5% minimum dimming level (H-type)
    • 0.1% minimum dimming level (12V/24V/48V)
    • <0.5W standby power consumption
    • 100VAC to 305VAC voltage range
    • 900mA to 1700mA output current range
    • -25°C to +90°C temperature range

Target Application

Infographic - MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers

Videos

Đã phát hành: 2025-03-18 | Đã cập nhật: 2025-08-12