MEAN WELL N78x 1A DC-DC Switching Regulators

MEAN WELL N78x 1A non-isolated DC-DC Switching Regulators offer a wide input range up to 36V, 3.3W to 15W options, and 500KHz switching frequency. The pin-out is fully compatible with traditional TO-220-packaged 78xx and 79xx linear voltage regulators, so it can be used as a drop-in replacement. These regulators feature high efficiency up to 96%, low ripple and noise, and a wide working temperature range of -40°C to +85°C. These models can be chosen positive or negative output voltage depending on the application. MEAN WELL N78x 1A DC-DC Switching Regulators are ideal for power supplies, industrial PCs, data communications, and microcontroller-related applications.

Features

  • Compact size
  • Pin-out compatible with LM78x/LM79x linear regulators
  • High efficiency up to 96%, no heat sink required
  • Supports negative output
  • Short-circuit, overload, and overtemperature protections
  • Low ripple and noise
  • Complies with BS EN/EN55032 Radiated Class B without additional components

Applications

  • Voltage step-down
  • Power supplies
  • Industrial PCs
  • Digital set-top boxes
  • Data communications
  • Microcontroller related
  • Point-of-load (PoL) regulators in distributed power systems

Specifications

  • 6V to 36V input voltage range
  • 500mW internal power dissipation
  • ±3% maximum voltage accuracy
  • 3.3W to 15W rated power range
  • 500KHz switching frequency
  • -40°C to +85°C operating temperature range
Đã phát hành: 2021-09-17 | Đã cập nhật: 2024-08-23