MEAN WELL PSD-30 30W Single-Output DC-DC Converters

MEAN WELL PSD-30 30W Single-Output DC-DC Converters are open-frame units with a wide 2:1 input range and 1500VAC I/O isolation. The series features a built-in EMI filter and low ripple noise. Protections include short circuit, overload, overvoltage, and reverse polarity. MEAN WELL PSD-30 30W Single-Output DC-DC Converters are cooled by free convection, making them cost-effective, high-reliability converters. The PSD-30 units come with a 2-year warranty.

Features

  • 2:1 wide input range
  • Short-circuit, overload, overvoltage, and reverse polarity protection
  • 1500VAC I/O isolation
  • Cooling by free air convection
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Cost-effective units
  • High reliability
  • 2-year warranty
Đã phát hành: 2010-07-21 | Đã cập nhật: 2022-12-30