MEAN WELL RPS-120S Reliable Green Medical Power Supplies
MEAN WELL RPS-120S Reliable Green Medical Power Supplies are 120W PCB-type medical power supplies with a high power density on a 3" x 2" footprint. The power supplies accept 80VAC to 264VAC input with output voltages between 12V and 48V. The power supplies feature a working efficiency of up to 94%, low no-load power consumption below 0.3W, and less than 150µA leakage current. MEAN WELL RPS-120S medical power supplies can be used for both Class I (with FG) and Class II (no FG) system designs while conforming to international medical regulations (2xMOPP) and EMC EN55011. The devices are ideal for various BF-rated "patient contact" medical system equipment, such as oral irrigators, hemodialysis machines, and sleep apnea devices.Features
- 3" x 2" compact size
- Medical safety approved (2xMOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
- Suitable for BF application with appropriate system consideration
- EMI for both Class I and Class II configuration
- Extremely low leakage current
- 3-year warranty
- Protections
- Short circuit
- Overload
- Overvoltage
- Over-temperature
Applications
- Oral irrigators
- Hemodialysis machines
- Medical monitors
- Sleep apnea devices
- Pump machines
Specifications
- Output
- 12VDC to 48VDC voltage range
- 100mVp-p to 200mVp-p ripple/noise range
- Rated power ranges
- 141.6W to 150W peak
- 114W to 120W convection
- ±1.0% to ±2.0% voltage tolerance range
- ±0.5% line regulation
- ±1.0% load regulation
- 3" x 2" x 1.1" (76.2mm x 50.8mm x 28mm) in dimension
- <0.3W no load power consumption
- Input
- Voltage ranges
- 80VAC to 264VAC
- 113VDC to 370VDC
- 47Hz to 63Hz frequency range
- 91% to 93.5% efficiency range
- 2.3A/115VAC or 1.1A/230VAC currents
- Voltage ranges
- Environmental
- -30°C to +85°C operating temperature range
- 20% to 90% relative humidity, non-condensing
- ±0.03%/°C temperature coefficient
- Up to 4000 meters operating altitude
Block Diagram
Đã phát hành: 2019-04-30
| Đã cập nhật: 2023-08-29