MEAN WELL SKM10 & DKM10 10W DC-DC Regulated Converters

MEAN WELL SKM10 and DKM10 10W DC-DC Regulated Converters feature a 2:1 wide input range and 10W of power in a DIP 1" x 1" package with industry-standard pinout. These converters are available in single- or dual-output options with high efficiency of up to 90%, 1.5KVDC I/P-O/P isolation voltage, and -40°C to +85°C temperature range. These units comply with EN55032 radiated Class A standards without additional components. Typical applications for MEAN WELL SKM10 and DKM10 10W DC-DC Regulated Converters include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Features

  • 10W, DIP 1"x1" package with industry-standard pinout
  • 2:1 wide input range
  • -40°C to +85°C operating temperature range
  • No minimum load required
  • Complies with EN55032 radiated Class A requirements without additional components
  • High-efficiency up to 90%
  • Short circuit (continuous), overload, overvoltage, and input undervoltage protection
  • 1.5KVDC I/O isolation
  • Remote ON/OFF control and trimming output (10%)
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Industrial control facilities
  • Detectors
  • Data switches
Đã phát hành: 2017-06-02 | Đã cập nhật: 2022-05-02