MEAN WELL VFD-C-230 Frequency Drives with PFC Function

MEAN WELL VFD-C-230 Frequency Drives with PFC Function offer a 90VAC to 264VAC input voltage range and 200W, 350W, and 750W output capacity ratings. These frequency drives can be controlled with an external PWM controller and feature a fanless design for no-noise and expanded lifecycle. Due to the wide input voltage range, VFD-C-230 drives are suitable for all kinds of installation, and they are able to deliver 200% peak load. Multiple protections are provided, including overcurrent, short circuit, and overtemperature. MEAN WELL VFD-C-230 Frequency Drives are ideal for fans, pumps, automatic doors, and three-phase motor drives.
MEAN WELL VFD-C-230 Frequency Drives with PFC Function

Features

  • Controllable with an external controller
  • Fanless design for no-noise and expanding life cycle
  • Short-circuit protection
  • Overcurrent protection
  • Suitable for 3-phase motor drives
  • Provided multiple sensors for control
    • Current sensor - motor torque control
    • DC bus voltage sensor - overvoltage/undervoltage protection
    • Temperature sensor - overtemperature protection

Applications

  • HVAC
  • Fans
  • Pumps
  • Automatic doors
  • Air condition
  • Conveyors
  • Medical devices
  • Fitness equipment

Specifications

  • 90VAC to 264VAC input range
  • 200% surge current up to 5s
  • 0.8A to 3A rated output current
  • Up to 93% efficiency
  • 47Hz to 63Hz frequency range
  • 200W, 350W, and 750W output capacity
  • -30°C to +60°C operating temperature range
  • -30°C to +70°C operating temperature range (VFD-200C-230)

Water Pump Drive Solution

MEAN WELL VFD-C-230 Frequency Drives with PFC Function
Đã phát hành: 2023-11-09 | Đã cập nhật: 2024-09-03