MEAN WELL XLG-150 & XLG-200 LED Drivers
MEAN WELL XLG-150 and XLG-200 LED Drivers feature a constant power mode design, allowing customers to design and adjust the driver current for various LED light sources. The 150W/200W constant power mode LED drivers offer high efficiency of up to 94% with a typical lifetime of more than 50,000 hours. The drivers are available in 3-in-1 dimming (dim-to-off) and adjustable output via potentiometer functionality variants. The XLG-150/200 devices are manufactured with a metal housing design equipped with a functional ground. The drivers also provide IP67-rated ingress protection, making the XLG-150 and XLG-200 LED drivers ideal for indoor and outdoor installations.Features
- Constant power mode output
- Metal housing design
- Built-in active PFC function
- No load/standby power consumption
- IP67 rated indoor or outdoor installations
- Class 2 power unit
- More than 50,000 hours typical lifetime
- Adjustable output via potentiometer function
- 3-in-1 dimming (dim-to-off) function
- 5-year warranty
Applications
- Skyscraper lighting
- Street lighting
- Architectural lighting
- Bay lighting
- Horticulture lighting
- Floodlighting
- Fishing lighting
- DMX power supplies
- Type "HL" for use in class 1 and division 2 hazardous location
Videos
Block Diagram
Additional Resource
Đã phát hành: 2019-05-10
| Đã cập nhật: 2023-08-29