MEAN WELL PSD-45 45W DC-DC Switching Power Supplies

MEAN WELL PSD-45 Series 45W DC-DC Switching Power Supplies feature a single output, 2:1 wide input range, built-in EMI filter, low ripple noise and a fixed switching frequency at 96KHz. MEAN WELL designed the PSD-45 Power Supply with short circuit, over load, over voltage, and polarity protections. The low-cost switching power supply is highly reliable and offers a 2-year warranty.

Features

  • 2:1 wide input range
  • Short circuit/Overload /Over voltage/Polarity protection
  • Cooling by tree air convection
  • Built-in EMI filter, low ripple noise
  • 100% lull load burn-in test
  • Fixed switching frequency at 96KHZ
  • Low cost
  • High reliability
  • 2-year warranty
Đã phát hành: 2009-09-23 | Đã cập nhật: 2022-03-11