MEAN WELL RSD-30/60 Reliable Railway DC-DC Converters
MEAN WELL RSD-30/60 DC-DC Converters feature a wide 4:1 input range and 4000VDC input/output isolation. These 30W and 60W units are characterized by 5G anti-vibration ability, -40°C to +70°C operating temperature range, and 1U low-profile (25mm). The converters are equipped with a built-in constant current limiting circuit and offer protections for overload, short circuit, output overvoltage, and input reverse polarity. The design complies with ITE standards (IEC60950-1 and EN55032) and railway certificates (EN50155, EN45545-2, and IEC60571).MEAN WELL RSD-30/60 DC-DC Converters deliver efficiency up to 93%. The DC-DC converters are semi-encapsulated for the protection of PCBs, providing the basic ability of anti-moisture, anti-dust, anti-vibration, and heat dissipation. The converters can be cooled without forced-air cooling equipment and still work at ambient temperatures up to +70°C, making these units ideal for harsh environments. Applications include railways, subways, metro rapid transit systems, buses, leisure trailers, vessels, and more.
Features
- Complies with EN50155 and EN45545-2 railway standards
- Ultra-compact and 1U low profile (25mm)
- 4:1 wide input range
- No minimum load required
- Short circuit (continuous), overload, overvoltage, and input reverse polarity protection
- 4000VDC I/O isolation (reinforced isolation)
- Half encapsulated, cooling by free air convection
- -40°C to +70°C working temperature range
- Built-in constant current limiting circuit
- LED indicator for power on
- 3-year warranty
Applications
- Buses, trams, metro or railway systems
- Wireless networks
- Telecom or datacom systems
- Harsh environments, including high vibration, dusty, extreme high or low temperatures
- Industry control system (RSD-60 series)
Đã phát hành: 2017-04-11
| Đã cập nhật: 2022-05-04