TE Connectivity / Measurement Specialties 59xxN Wireless Humidity/Temperature Sensors
TE Connectivity's (TE) Measurement Specialties 59xxN Wireless LoRaWAN® Humidity/Temperature Sensors incorporate a high-accuracy relative humidity and temperature sensor, a data logger, and a radio in one compact, battery-operated device. The 59xxN is formulated for harsh environments, is waterproof, and ATEX/IECEx certified. The humidity sensor is housed in a weatherproof plastic housing.TE Connectivity's 59xxN wireless humidity and temperature sensor utilizes the LoRaWAN communication protocol, providing a straightforward, reliable, and secure method for extending condition-based maintenance into plant areas where the cost of installing wired systems is prohibitive, thereby making data accessible to existing process control and information systems. Additionally, it provides a BLUETOOTH® Low Energy interface for easy configuration of built-in parameters during sensor installation.
Features
- Compact design with a humidity sensor enclosed in a plastic housing for corrosion resistance
- Humidity operates in a range from 0% to 100% RH
- Typical ±5% RH (at 25°C and RH 55%) relative humidity accuracy
- Integrated sensor temperature output accuracy ±0.8°C at +25°C
- Up to eight years of battery life, depending on environmental conditions and data transmission intervals
- Lithium primary 3.6V/2.1Ah battery supplied with the sensor
Applications
- Corrosion under insulation (CUI)
- Moisture in oil
- Infrastructure
- Environmental
- Agriculture
Specifications
- Weatherproof (IP66/IP67)
- FCC/IC/CE/RED certified
- Explosive Atmospheres ATEX/IECEx certified and HazLoc North America certification pending
- Programmable and customer configurable
- Wide operating temperature range from -30°C to +75°C
- Rugged construction can withstand 50g shock/5g vibration
What's in the box?
Additional Resources
Overview
Dimensions
Đã phát hành: 2025-10-08
| Đã cập nhật: 2025-10-17