TE Connectivity / Measurement Specialties TSYS03 Digital Temperature Sensors
TE Connectivity's (TE) Measurement Specialties TSYS03 Digital Temperature Sensors provide factory-calibrated, high-accuracy temperature data of ±0.5°C at 0°C to +60°C. These miniature digital sensors contain a durable temperature sensor element, an analog-to-digital converter, and a microcontroller to manage data communications via an I2C interface. The operating and measurement temperature range is -40°C to +125°C with a resolution of ±0.01°C. TE TSYS03 Digital Temperature Sensors are available in a TDFN8 package to easily adapt to the space available on a PC board. The low operating and sleep currents make the TSYS03 series ideal for mobile and battery-power applications.Features
- ±0.5°C accuracy at 0°C to +60°C
- I2C Interface up to 1MHz
- <5μA supply current, <0.3μA standby
- Programmable I2C address
- Small 2.5mm x 2.5mm TDFN8 package
- -40°C to +125°C operating temperature range
Applications
- Consumer goods and appliances
- Heating, ventilation, and air-conditioning (HVAC)
- Weather stations
- Industrial control and food monitoring
- Vehicle battery monitoring
- Medical probes and patient monitoring
Package Outline (TDFN)
Đã phát hành: 2020-03-03
| Đã cập nhật: 2025-04-01