Megladon Manufacturing Pulse Suppression Boxes
Megladon Manufacturing Pulse Suppression Boxes are durable fiber optic testing kits equipped with HLC® SCRATCHGUARD® connectors for extended use. These boxes are designed for all major connector types, including Ultra Physical Contact (UPC) and Angled Physical Contact (APC) fiber connector types. The pulse suppression boxes come in crush-resistant and waterproof pelican case. Typical applications include Optical Time Domain Reflectometer (OTDR) testing, premise network certification, broadband and long-haul fiber testing, and harsh environment testing.Features
- HLC termination process
- SCRATCHGUARD® durable mating surface
- Reference grade optical performance
- Singlemode or Multimode
- Available in all major connector types, Ultra-Physical Contact type (UPC) or Angle-polished Physical Contact type (APC)
- GR-326 compliant
Specifications
- Performance:
- Singlemode, UPC types:
- <0.2dB insertion loss
- <-55dB return loss
- Singlemode, APC types:
- <0.2dB insertion loss
- <-70dB return loss
- Multimode types, 50µm and 62.5µm:
- <0.2dB insertion loss
- <-40dB return loss
- Cable length options:
- 150m, 500m, and 1km for Singlemode
- 150m for Multimode
- Wavelength options:
- 1310 and 1550 for Singlemode
- 850 and 1300 for Multimode
- 1500 mating cycle durability
Applications
- Optical Time Domain Reflectometer (OTDR) testing
- Premise network certification
- Broadband and long-haul fiber testing
- General fiber test and measurement
- Harsh environment testing
Đã phát hành: 2025-01-10
| Đã cập nhật: 2025-01-22