Melexis MLX81113 Single-Chip LIN RGB Controllers

Melexis MLX81113 Single-Chip LIN RGB Controllers are fully integrated low-end LIN slaves designed for automotive ambient lighting. These controllers are suitable for bus systems according to LIN 2.x and SAE J2602. The MLX81113 controllers feature a combination of physical layer LIN transceivers, LIN protocol controllers, and current-controlled outputs. This combination makes it possible to develop simple but powerful and cost-efficient ambient light modules connected to LIN bus systems quickly. Melexis MLX81113 controllers offer internal RC oscillators, watchdog timers with independent clocks, math co-processors for 32-bit MUL/DIV operations, and diagnostic capability for connected LED.

The MLX81113 controllers also feature an integrated temperature sensor, a 10-bit ADC with DMA, 25µA low standby current consumption, and an integrated battery monitor. These LIN RGB controllers are AECQ-100 qualified and operate within -40°C to +125°C automotive temperature range.

Features

  • 16-bit pipelined RISC microcontroller with
    • 32KB Flash
    • System ROM with bootloader and LIN driver
    • 2KB RAM
    • 576 byte EEPROM
  • Math co-processor for 32-bit MUL/DIV operations
  • Watchdog timers with independent clocks
  • Internal RC oscillator
  • LIN protocol controller according to LIN 2.x and SAE J2602
    • Baudrate up to 19.2 kBaud
    • Frame processing
    • Low interrupt load to the application
  • LIN transceiver according to LIN 2.x and SAE J2602
  • Diagnostic capability for connected LED
  • 10-bit ADC with DMA
    • Multiple channels (outputs, VS, temperature sensor, and IOs)
    • Different reference voltages
    • Differential as well as single-ended measurement capability
    • DMA access
  • 25µA low standby current consumption
  • Integrated battery monitor including over- and under-voltage detection
  • -40°C to +125°C automotive temperature range
  • 28V jump start
  • Integrated temperature sensor
  • AECQ-100 qualified
  • SOIC8 package with exposed pad
  • DFN10 3x3 package with exposed pad

Application Circuit Diagram

Application Circuit Diagram - Melexis MLX81113 Single-Chip LIN RGB Controllers

Videos

Đã phát hành: 2020-02-12 | Đã cập nhật: 2024-06-04