Melexis MLX90293 Linear Hall Sensor ICs

Melexis MLX90293 Linear Hall Sensor ICs are AEC-Q100-qualified sensors designed to measure the magnetic field component perpendicular to the surface of the IC. These sensor ICs support extensive nonlinear transfer characteristics optimization, enabling simplified magnetic designs. The MLX90293 Hall sensor ICs feature selectable output modes, including analog, Pulse Width Modulation (PWM), and SENT 2010. These ICs offer 10-bit thermal accuracy, open/short diagnostics, over-voltage and under-voltage detection. The Melexis MLX90293 Hall sensor ICs are programmable with the PTC-04 and the PTC-04-DB-90316 daughterboard. Typical applications include an absolute small-angle rotary position sensor, absolute small-stroke linear position sensor, pedal position sensor, torque sensors, and non-contacting potentiometer.

Features

  • Non-linear magnetic design with a linear output signal
  • Programmable transfer characteristics to compensate for system non-linearity and thermal drift:
    • Over position: 16 segments piece-wise-linear
    • Thermal drift over temperature: Sensitivity and offset: 6 segments - piece-wise-linear
  • Selectable output mode:
    • Analog (ratiometric)
    • PWM
    • SENT (J2716 Rev JAN2010)
  • 12-bit resolution - 10-bit thermal accuracy
  • Open/short diagnostics
  • Over-voltage protection
  • Under-voltage detection
  • 48-bit ID number option
  • Automotive temperature range
  • AEC-Q100 qualified
  • Single die, dual die package: RoHS compliant

Applications

  • Absolute small-angle rotary position sensor
  • Absolute small stroke linear position sensor
  • Pedal position sensor
  • Torque sensors
  • Non-contacting potentiometer

Block Diagram

Block Diagram - Melexis MLX90293 Linear Hall Sensor ICs

Application Diagram for Rise & Fall Time Measurement

Application Circuit Diagram - Melexis MLX90293 Linear Hall Sensor ICs
Đã phát hành: 2020-02-12 | Đã cập nhật: 2024-06-04