Melexis MLX90833 Absolute Pressure Sensors
Melexis MLX90833 Absolute Pressure Sensors feature Triphibian™ technology, enabling the robust measurement of gas and liquid media from 2bar to 70bar, all within a compact, RoHS-compliant SO16 package. These factory-calibrated sensors provide absolute pressure readings with a LIN digital output to simplify integration for heat pump manufacturers. The MLX90833 is inherently more robust than rear-side exposed solutions and includes a sensor readout circuit, voltage regulators, and digital hardware. The modules deliver a digital output using the LIN protocol (option for LIN 2.x, ISO 17987, LIN 1.3, or SAE J2602). The sensors also offer advanced protective mechanisms against overvoltage (above +40V) and reverse voltage (below -40V), making the components suitable for truck applications. Melexis MLX90833 Absolute Pressure Sensors are designed as a Safety Element out of Context (SEooC) per ISO 26262, enabling up to ASIL B system integration to meet electric vehicle (EV) safety demands.Features
- Triphibian technology
- Robust in gas and liquid media, compliant with chemical refrigerants and coolants
- ±0.5% full scale lifetime accuracy
- Absolute pressure ranges from 2bar to 70bar in gas and/or liquid media
- LIN output with available compensated NTC temperature information
- Option for LIN 2.x, ISO 17987, LIN 1.3, or SAE J2602
- LIN auto-addressing available with Bus Shunt Method 2
- Flexible NTC input supports wide range of NTC characteristics without calibration
- System in a package - MEMS, analog front-end circuitry, 16-bit microcontroller, voltage regulators, and a LIN transceiver
- Deep sleep mode with maximum 100μA current consumption
- Automotive diagnostic features (multiple programmable internal fault diagnostics)
- Factory calibrated and fully programmable through connector with PTC04 programming tool for customized calibration curves
- Extended over (+40V) and reverse (-40V) voltage capabilities (supply and output)
- Automotive temperature range (-40°C to +150°C)
- Certifications
- AEC-Q100 (automotive) and AEC-Q103-002 (pressure sensor MEMS)
- ASIL compliant developed as ASIL B SEooC (ISO 26262)
- RoHS-compliant SOIC16 WB (XG) package
Applications
- Thermal management of EVs
- Standalone sensors
- Embedded sensors in expansion valves
- Embedded sensors in e-compressors
- Embedded sensors in pumps
- HVAC-R systems
Videos
BEV Thermal Management System
Factory Calibrated
Application Examples
Additional Resources
Đã phát hành: 2024-12-12
| Đã cập nhật: 2025-01-29