Melexis MLX92253 Hall-Effect Dual Latch Sensor
Melexis MLX92253 Hall-Effect Dual Latch Sensor designed in CMOS technology. This sensor integrates a voltage regulator, two Hall sensors with offset cancellation, and two open-drain outputs in a single package. The two Hall sensors are integrated on the same piece of silicon with two independent signal tracks and a common magnetic center. This MLX92253 dual latch sensor ensures two-speed outputs featuring a 90° phase shift regardless of the magnet pole pitch. The dual latch sensor operates from a 2.7V to 5.5V voltage range and -40°C to 150°C temperature range.The MLX92253 hall-effect dual latch sensor is available in a green-compliant 5-pin Thin Small Outline Transistor (TSOT) package for surface-mount applications. Typical applications include linear speed and direction detection, rotation speed and direction detection, and angular position detection.
Features
- Triaxis® Hall technology
- Magnetic dual latch functionality
- Two independent signal tracks for reliable speed-speed sensing
- Vertical (Z) and lateral (X) magnetic fields
- In quadrature outputs (90° phase shift) for pitch-independent designs
- Output state feedback during start-up
- For microcontroller-embedded designs
- Industry standard TSOT23-5L package
Specifications
- 500kHz chopping frequency
- 2.7V to 5.5V operating voltage range
- -40°C to 150°C operating temperature range
- 8kV (HBM) high ESD rating
Applications
- Linear speed and direction detection:
- Window lifters and closures with anti-pinch features and power lift gates
- Rotation speed and direction detection:
- Cadence sensor for e-bikes, fans, and valves
- Angular position detection:
- Knobs, jog wheels, and DC motor indexing
Application Schematic Diagram
Mechanical Diagram
Additional Resources
Đã phát hành: 2024-11-25
| Đã cập nhật: 2025-04-30