MEMSIC MHA-18x Hall-Effect Switches
MEMSIC MHA-18x Hall-Effect Sensors are low-power, ultra-high precision sensors optimized for battery-powered applications. These devices are fully integrated CMOS ICs that are designed to output high-low signals following a change in a magnetic field. These devices feature a wide 1.65V to 5.5V operating voltage range and ultra-low power consumption, with 2.5µA typical at 1.8V.The MEMSIC MHA-18x Hall-Effect Switches are offered in two variants. The MHA182AS-S features a single unipolar output and is housed in a SOT553 package. The MHA183AS features a single omnipolar output and is housed in a SOT23-3L package.
Features
- Low power CMOS process
- 20Hz sampling frequency
- Wide 1.65V to 5.5V operation voltage range
- Ultra-low <5µA power consumption at 1.8V
- Good RF noise immunity
- -40°C to +85°C operating temperature range
- Package options
- MHA182: 1.2mm x 1.6mm x 0.5mm SOT553
- MHA183: 2.9mm x 1.6mm x 1.1mm SOT23-3L
- RoHS compliant
Applications
- True Wireless Stereo (TWS) headsets
- smartphones
- Smart meters
- Cover switches
- Wearables
- Domestic appliances
- Laptops and tablets
- Industrial
Signal Path
Package Outline (SOT553)
Package Dimensions (SOT23-3L)
Đã phát hành: 2022-07-21
| Đã cập nhật: 2022-09-22