MEMSIC MHA100KN Low Power Omnipolar Hall-Effect Sensor

MEMSIC MHA100KN Low Power Hall-Effect Sensor is an omnipolar switch with accurate switch control in a small DFN4 package. The high-performance sensor has a wide operating voltage range of 1.65V to 5.5V and ultra-low power consumption of <5μA at 1.8V. The series features good RF noise immunity and omnipolar operation. MHA100KN offers a dual output, unipolar hall switch for N pole and S pole output. MEMSIC MHA100KN Low Power Hall-Effect Sensor is ideal for simple applications requiring presence/absence detection like a laptop lid, a charging station for wearables, or tamper detection on a smart meter.

Features

  • Low-power CMOS process
  • 1.65V to 5.5V wide operating voltage range
  • <5μA at 1.8V ultra-low power consumption
  • Good RF noise immunity
  • Omnipolar operation
  • Dual output, unipolar hall switch for N pole and S pole output
  • -40°C to +85°C operating temperature range
  • DFN4 package
  • 1.0mm x 1.4mm x 0.37mm dimensions
  • RoHS compliant

Applications

  • True wireless stereos (charging cases)
  • Smart meters (tamper detection)
  • Cover switches
  • Smartphones/tablets/PCs/notebooks
  • Wearable devices
  • Smart devices

Signal Path

MEMSIC MHA100KN Low Power Omnipolar Hall-Effect Sensor
Đã phát hành: 2020-07-29 | Đã cập nhật: 2024-06-20