Menda Pumps and ESD Lotion

Menda's Pumps and ESD Lotions are available in a wide range of products and sizes. The Reztore™ ESD Hand Lotion and Reztore™ Clean Hand Lotion increases the conductivity of dry skin around wrist straps and the feet. Also included in Menda's product line are HDPE/SS, dissipative HDPE/SS, Glass/SS, Tin Coated Steel/SS, and HDPE/PP bottles and pumps.

Features

  • Genuine Menda “dish-type” liquid dispenser pumps and bottle one-handed operation dispensing a small amount of liquid into the top dish
  • HDPE durAstatic™ Bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry; electrostatic charges will be removed to the ground when grounded
  • No migratory additives - reduces the chance for contamination from the bottle
  • Highly visible with ESD protective symbol, allowing people to immediately know the bottle is ESD protective\
  • Meet ANSI/ESD S20.20 and ANSI/ESD S541: - Rtt: 1 x 104 to < 1 x 1011 ohms tested per ANSI/ES
Đã phát hành: 2010-08-02 | Đã cập nhật: 2022-03-11