Menlo Micro MM5620 64GT/s Dual DP3T Relay with Loopback

Menlo Micro MM5620 64GT/s Dual DP3T Relay with Loopback supports the high-speed differential signal switching required in PCIe Gen 6, SerDes, and other standards. This switch is based on Ideal Switch® technology and can operate up to 64GT/s or 20GHz to meet the requirements of high-performance applications. Additional features include fast switching speed, low insertion loss, and high reliability with over 3 billion switching cycles.

The MM5620 relay integrates a charge pump and driver GPIO or SPI interfaces by a host processor. This design fully integrates the loopback capacitors and provides significant size reductions compared to other high-speed relay solutions. Typical applications include high-speed data digital component testing, Automated Test Equipment (ATE) device interface boards, O/E module testing, and differential switch matrixes.

Features

  • DC to 20GHz range, up to 64GT/s
  • Dual 2 form C, DP3T (differential mode) with loopback mode
  • Normally open, reflective actuator
  • Low insertion loss
  • Integrated charge pump and driver eliminate the requirement for external biasing and driver circuitry
  • Built-in AC coupling capacitors
  • Fully controllable ports for low, medium, and high data rate signal routing
  • High reliability, >3 billion switching operations
  • 8.2mm x 8.2mm LGA package

Applications

  • High-speed data digital component testing
  • ATE device interface boards
  • O/E module testing
  • Differential switch matrixes

Construction

Menlo Micro MM5620 64GT/s Dual DP3T Relay with Loopback

Functional Block Diagram

Menlo Micro MM5620 64GT/s Dual DP3T Relay with Loopback

Eye Diagrams

Menlo Micro MM5620 64GT/s Dual DP3T Relay with Loopback
Đã phát hành: 2023-02-03 | Đã cập nhật: 2023-05-31