Mersen A4J Class J Power Fuses
Mersen A4J Class J Power Fuses provide excellent current-limiting protection to numerous applications. These fuses have unique dimensions that prevent the substitution of other fuses with lower ratings, interrupting ratings, or current-liming capability, providing additional protection against mismating. Constructed with a fiberglass body, dimensional stability is provided in harsh industrial environments, and the easy-to-read imprint label allows for quick recognition and replacement. Mersen A4J Class J Power Fuses are suitable for capacitors, load centers, switchboards, circuit breakers, feeder circuits, and panelboards.Features
- High current limitation for low peak let-thru current
- Unique dimensions prevent replacement by other fuse classes
- Fiberglass body provides dimensional stability in harsh industrial environments
- Easy-to-read imprint label for quick recognition and replacement
Applications
- Capacitors
- Load centers
- Panelboards
- Switchboards
- Bus ducts
- Feeder circuits
- Circuit breakers
- Lighting, heating, and general loads
Specifications
- Approvals
- UL listed to standard 248-8 File E2137
- CSA certified to standard C22.2 no. 248.8
- DC listed to UL 248
- IEC 269-2-1
- 600VAC, 300VDC voltage ratings
- 1A to 600A current range
Dimensions
Đã phát hành: 2024-09-05
| Đã cập nhật: 2024-09-19