Mersen A60Q High Speed Fuses
Mersen A60Q High Speed Fuses feature a 600V AC/DC rating, excellent cycling ability, and low melting point. The excellent cycling ability gives an advantage in equipment design. These fuses offer an Interrupting Rating (IR) of 200kA (AC) and 100kA (DC). The A60Q fuses are extremely fast-acting and take only 10ms for the current to rise to short-circuit current (ISC). Typical applications include small inverters, drives, and equipment requiring a high degree of protection.Features
- Low I2t (melting point)
- 600V AC/DC rated
- Excellent cycling ability gives an advantage in equipment design
- Excellent cycling ability
- Extremely fast acting
- Current limiting
- Approvals:
- UL recognized
- AC: UL guide JFHR2 file E60314
- DC: UL file E60314
Applications
- Small inverters
- Drives
- Equipment requiring a high degree of protection
Dimensions Diagram
Đã phát hành: 2025-02-02
| Đã cập nhật: 2025-02-18