Mersen MPDB Open-Style Power Distribution Blocks

Mersen MPDB Open-Style Power Distribution Blocks (PDBs) offer a safe and easy method of splicing cables and splitting primary power into secondary circuits. These blocks are UL- and CSA-approved while meeting spacing requirements for feeds and branch circuits in conjunction with UL 508A and the National Electrical Code. The PDB options include single or dual conductor primary inputs and up to 30 secondary outputs. Mersen MPDB Open-Style Power Distribution Blocks are available in three size categories: miniature (MPDB62 and MPDB63 series), intermediate (MPDB66 and MPDB67 series), and large (MPDB68 and MPDB69 series), in both copper and aluminum.

Features

  • Optional adder poles for increased flexibility and ease of use
  • Standard aluminum and copper wire connectors available
  • Glass-filled polycarbonate insulators
  • Polycarbonate safety covers provide dead-front protection
  • Spacing
    • 1" through air
    • 2" over the surface between uninsulated live parts of opposite polarity

Specifications

  • 1000VAC/DC voltage rating
  • 65A to 2260A current range
  • 100kA SCCR with properly sized fuse
  • UL 94V-0 flammability rating
  • Direct panel mount
  • Approvals
    • UL listed to subject 1953, File E352417, unless noted otherwise
    • CSA certified class 6228 01
Đã phát hành: 2024-09-05 | Đã cập nhật: 2024-09-19