METZ CONNECT PR043 Terminal Blocks

METZ CONNECT PR043 Terminal Blocks offer a 3.50mm centerline and two connection directions: vertical 0° and horizontal 90°. These terminal blocks are codeable and feature 2- to 16-pole configurations, a 10A current rating, an IP00 protection rating, and a 200V to 500V voltage rating. PR043 Terminal Blocks from METZ CONNECT feature PA66 insulating material, V0 flammability class, CuMg contact pin material, Ni + Sn contact pin surface, and a -40°C to +105°C operating temperature range.

Features

  • Pin header, THR solderable
  • Closed ends
  • Codeable design

Specifications

  • 3.50mm centerline
  • 0° or 90° connection direction
  • 2 to 16 poles
  • 2.7mm clearance/creepage distance
  • IP00 protection category
  • 10A rated current
  • 200V to 500V rated voltage
  • 4kV rated test voltage
  • -40°C to +105°C operating temperature range
  • V0 flammability rating
  • Reflowable solderability
  • PA66 insulating material
  • CuMg contact pin material
  • Ni + Sn contact pin surface
  • ISO 2768-mH tolerance
Đã phát hành: 2026-04-09 | Đã cập nhật: 2026-05-07