MH Connectors High-Density PCB-Mount D-Sub Connectors
MH Connectors High-Density PCB-Mount D-Sub Connectors are high-density D-Subminiature (D-Sub) connectors in vertical or right-angle orientations with stamped contacts. These PCB-mount D-Subs come in standard high-density sizes and are available in 15 to 78 positions. This MH Connectors series features a 3A current rating and 500VAC withstanding voltage. The connectors feature a glass-filled PBT insulator, a steel shell, and brass contacts plated with gold flash. The series operates over a -55°C to +105°C temperature range and is ideal for a variety of applications, including high-density data communication and space-limited electronic assemblies.
Features
- Available in standard high-density D-Sub sizes
- PCB mount in vertical or right-angle orientation
- 15, 26, 44, and 62 positions (right-angle) or 15, 26, 44, 62, or 78 positions (vertical)
- Stamped contacts
Applications
- Industrial automation and control
- High‑density data communication
- Embedded systems and compact PCB designs
- Space-limited electronic assemblies
- Telecommunications
- Networking and serial communication
Specifications
- 3A current rating
- 500VAC withstanding voltage for 1 minute
- 1000MΩ minimum insulation resistance
- 30mΩ maximum contact resistance
- -55°C to +105°C operating temperature range
Đã phát hành: 2026-04-15
| Đã cập nhật: 2026-05-12