Microchip Technology ATtiny202/402 AVR Microcontrollers
Microchip Technology ATtiny202/402 AVR® 8-bit Microcontrollers feature Core Independent Peripherals and picoPower® technology. These Microchip MCUs use high-performance and low-power AVR Reduced Instruction Set Computer (RISC) architecture. The ATtiny202/402 MCUs run up to 20MHz with up to 2/4kB flash, 128/256B of SRAM, and 64/128B of EEPROM in an 8-pin package. These MCUs employ a flexible and low-power architecture that includes an Event system, SleepWalking, accurate analog features, and advanced peripherals. The ATtiny202/402 MCUs offer single-cycle I/O access, a two-level interrupt controller, and a two-cycle hardware multiplier.Features
- CPU
- AVR 8-bit CPU
- Runs at up to 20MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories
- 2/4kB in-system self-programmable flash memory
- 64/128B EEPROM
- 128/256B SRAM
- 10,000 flash/100,000 EEPROM write/erase cycles
- 20 years of data retention at 85°C
- -40°C to 105°C temperature range
- System
- Power-On Reset (POR)
- Brown-Out detection (BOD)
- Clock options
- 16/20MHz low-power internal RC oscillator
- 32.768kHz ultra-low-power (ULP) internal RC oscillator
- External clock input
- Single-pin Unified Program Debug Interface (UPDI)
- I/O packages
- 6 programmable I/O lines
- 8-pin SOIC150
ATtiny202/402 MCUs Block Diagram
ATtiny202/402 MCUs Pin Diagram
Đã phát hành: 2018-10-09
| Đã cập nhật: 2022-12-01