Microsemi / Microchip BlueSky™ GNSS Firewall
Microsemi / Microchip BlueSky™ GNSS Firewall offers a 50Ω impedance rating, 12VDC maximum antenna bias voltage, and up to +50°C temperature tolerance. This firewall identifies and protects GPS systems from spoofing and jamming and integrates seamlessly between existing GPS antenna and GPS system. BlueSky firewall solves the problem of protecting already deployed systems by providing a cost-effective overlay solution between existing GPS antennas and GPS systems. This defense protects systems inside the firewall from untrusted sky-based signals outside the firewall. Microsemi / Microchip BlueSky GNSS Firewall is ideal for data centers, transportation networks, emergency services, and financial service applications.Features
- Identifies and protects GPS systems from spoofing and jamming
- Integrates seamlessly between existing GPS antenna and GPS system
- Compatible with any GNSS antenna that receives the L1 frequency
- Optional internal Rubidium Miniature Atomic Clock (MAC) for holdover
- 1PPS and 10MHz timing reference inputs for extended holdover
- Redundant AC or DC power options with power monitoring, load sharing, and hitless switching
- Remote CLI in addition to secure and easy-to-use web interface
- Field upgradeable with new GPS validation rules
Applications
- Wireline and wireless networks
- Utility and power grids
- Financial services
- Data centers
- Transportation networks
- Emergency services
Đã phát hành: 2020-09-03
| Đã cập nhật: 2024-07-29