Microchip Technology EV56W72A Basic Source Application Example Kit
Microchip Technology EV56W72A Basic Source Application Example Kit is a low-cost evaluation platform for Microchip's UPD301B controller. The kit is a RoHS-compliant evaluation platform that comes in a small form factor. It adheres to the USB Type-C™ connector and USB PD 3.0 specifications. This platform provides a quick and easy way of incorporating a single source-only USB PD port capable of providing up to 100W of power in applications.Kit Contents
- One UPD301B basic source application example
- One PM-PD module, vertical mount (PMPD-VM-HOT)
Applications
- Point-of-sale terminals
- Charging lockers
- IoT products and sensors
- Smart speakers and monitors
- Conference systems
- Power tools
- Multi-port charging docks
- Automotive rear seat charging ports
Block Diagram
Overview
Đã phát hành: 2022-03-21
| Đã cập nhật: 2022-04-13