Microchip Technology MA330037 Motor Control Plug-In Module (PIM)
Microchip MA330037 Motor Control Plug-In Module (PIM) comes with a 100-pin dsPIC33EP512GM710 TQFP device and enables users to explore the innovative features of the 70MIPS, 3.3V dsPIC33EPxxxGM family. This family of DSCs includes the ability to control dual motors independently. This PIM is designed for the Low Voltage Motor Control Bundle Development Bundle (DV330100). It can control two BLDC motors by using internal (on-chip) and external op-amps (located on the development board). Supporting software is provided for this PIM to run Field Oriented Control (FOC) using AN1078 or AN1292.Features
- Features the dsPIC33EP512GM710-I/PT (100-pin TQFP) DSC
- This PIM is designed to work with Low-Voltage Motor Control Development Bundle (DV330100)
Đã phát hành: 2019-10-14
| Đã cập nhật: 2023-06-08