Microchip Technology MCP16364 Evaluation Board
Microchip Technology MCP16364 Evaluation Board demonstrates the features of the MCP16364 step-down DC-DC converters. The MCP16364 converters can operate in Pulse Frequency Modulation/Pulse Width Modulation (PFM/PWM) mode. These converters supply 1A of continuous current while regulating the output voltage from 2V to 24V. This evaluation board requires the use of an external laboratory power supply and load. The MCP16364 evaluation board is used in wall cube regulation, power meters, distributed power supplies, set-top boxes, and DSL cable modems applications.Features
- Demonstrates the features of the MCP16364 step-down DC-DC converters
- 5V to 24V input voltage range for a typical 3.3V output application (transient up to 48V)
- Up to 1A load current
- 2.2MHz fixed switching frequency
- 3μA typical shutdown current
- 18μA typical (not switching) Quiescent current
- Power good output
- Peak current mode control
- Internal compensation
- Internal soft-start
- Internal bootstrap diode
Applications
- Automotive DC-DC and 48V systems
- Microcontroller bias supply
- 24V industrial input DC-DC conversion
- Set-top boxes and DSL cable modems
- Wall cube regulation
- SLA battery-powered devices
- AC-DC digital control power sources
- Power meters
- Medical and health care
- Distributed power supplies
Evaluation Board Test Setup
Additional Resource
Đã phát hành: 2025-06-27
| Đã cập nhật: 2025-07-09